• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 25 Hover grinding blades 93x93mm P40 Metabo 625681000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

25 pc(s)

Material

Paper

Compatible with

Metabo

Width

93 mm

Length

93 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000811 Metabo 25 Hover grinding blades 93x93mm P40 Metabo 625681000

Warranty Terms

Warranty Terms 2000811 Metabo 25 Hover grinding blades 93x93mm P40 Metabo 625681000

Description

25 adhesive wiper blades 93x93 mm, P 40, series "professional", for color, paint, Spatula, two-part, perforated, multi-sander. High-quality sandpaper with half-open dispersion and high machining capacity. Especially for the treatment of paints, varnishes of all kinds and spatula. For de-burring, cleaning of veneer, solid, plywood and paint surfaces, deburring of veneered furniture edges.

This text is machine translated.