• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 50 Haftsandblätter 125 mm P180 Metabo 626853000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

125 mm

Abrasive surface area

Ø 125 mm

Content

1 pc(s)

Material

Metal

Compatible with

Metabo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001644 Metabo 50 Haftsandblätter 125 mm P180 Metabo 626853000

Warranty Terms

Warranty Terms 2001644 Metabo 50 Haftsandblätter 125 mm P180 Metabo 626853000

Description

50 sanding sheets 125 mm, P180, wood + metal, "multi-hole". High-quality sand paper with semi-open scattering and high machining power for homogeneous grinding image. For veneers, solid wood, polyester, steel and stainless steel sheets, non-ferrous metals, Light metals. FOR EXAMPLE, for grinding veneered cabinet fronts and side panels, grinding foil-coated furniture with hot-melt glue edges, decorative grinding of stainless steel plates, repair grinding and deburring of sheet cuts.

This text is machine translated.