
Technical specifications
- Saw chain tooth form: Half chisel
- Driver's strength 1.1 mm
- Number of drivers: 39
- Idle: 2.5 m/s²
- Measurement uncertainty K: 1.5 m/s²
- Product type
Cordless wood saw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
150 mm
- Dim
(L x W x H) 150 x 150 x 50 mm
- Rechargeable battery capacity (details)
2.0 Ah
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o battery
w/o charger
- Weight
1.6 kg
- Weight, information
without rechargeable battery
- Chain speed
5 m/s
- Chain pitch
1/4" (6,35 mm)
- Length
150 mm
- Height
50 mm
- Width
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2943876 Metabo 600856850 Cordless wood saw w/o battery, w/o charger Blade length 150 mm
User & Safety Instructions
User & Safety Instructions 2943876 Metabo 600856850 Cordless wood saw w/o battery, w/o charger Blade length 150 mm
Description
This text is machine translated.
Features
- Up to 60 powerful cuts in hard wood Ø 80 mm with one battery charge (Li-Power battery pack 18 V/2.0 Ah). Safe work thanks to protective cover, grip protection and safety switch against unintentional starting. Easy to handle thanks to compact design, low weight and rubberized grip areas. Low-reverse chain for smooth, safe cuts and low vibration. Easy change and clamping of the saw chain thanks to quick-lock and the clamping tool deposited at the housing.
Scope of delivery
- Saw rail 15 cm
- Saw chain 15 cm (1/4" LP, 1.1 mm)
- Saw-chain protection
- Bio-Saw chain oil 100 ml
- Hexagon key with ball head
- Without battery pack
- Without charger
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















