• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 601067500 HG 16-500 Hot air blower 1600 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Metabo 601067500 HG 16-500 Hot air blower 1600 W

  • Wide range of applications: Paint removal, molding, shrinking, welding and much more
  • Comfortable handling through ergonomic design and hand grip
  • Safe stationary work through large non-slip surface
  • This text is machine translated.

Technical specifications

  • Number of air temperature stages: 2
  • Cable length: 2.2 m
Product type

Hot air blower

Temperature settings

300 °C

500 °C

1600 W

Width

300 mm

Weight

0.6 kg

Air volume

240 l/min

450 l/min

Length

400 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305961 Metabo 601067500 HG 16-500 Hot air blower 1600 W

Warranty Terms

Warranty Terms 2305961 Metabo 601067500 HG 16-500 Hot air blower 1600 W

Description

Scope of delivery

  • Wide beam nozzle (50 mm), reflector nozzle, Metabox 145

More interesting products

(*All information is plus legal VAT)