
Technical specifications
- Idle speed 0 - 7000 / 0 - 8200 rpm
- Operating voltage
18 V
- Product type
Lawn shears spreader attachment
- Operating type
Rechargeable battery
- Dim
(L x W) 1200 cm x 250 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o battery
w/o charger
- Weight
3 kg
- No. of strokes
8200 /min
- Length
1200 cm
- Width
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813414 Metabo 601725850 MA 36-18 LTX BL Q Rechargeable battery Lawn shears spreader attachment w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2813414 Metabo 601725850 MA 36-18 LTX BL Q Rechargeable battery Lawn shears spreader attachment w/o battery, w/o charger
Description
Strong brushless motor for high performance and long battery life
Variable working speed thanks to two pre-selectable speed ranges and continuously variable accelerator switch
Metabo Quick quick coupling system for tool-free attachment change
Healthy posture and balanced weight through adjustable lap handle and shoulder strap
Safe work thanks to rubberized grip areas and additional safety switches against accidental starting
Environment-friendly and quiet thanks to battery operation, thus can also be used in noise-sensitive areas
Practical protective and storage bracket at the battery packs
Space-saving storage at the wall through convenient suspension eye
100% compatibility with 18 V class: Powerful 36 V operation with two 18 V Metabo battery packs
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- Round handle
- Fixed spanner
- Shoulder strap
- User manual.
What kind of Grass & Hedge Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















