• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 613305000 Chopsaw 305 mm 30 mm 1600 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

KGS 305 M chopsaw

  • 1600 W
  • Cutting depth (max.) (45°/ 90° ): 67 mm/100 mm

Technical specifications

  • Supporting surface 345 x 770 mm
  • Max. Cutting width 90°/45° 305/215 mm
  • Cutting capacity 90°/90° 305 x 110 mm
  • Cutting capacity 45°/45° 215 x 67 mm
  • Turntable setting left/right: 50 / 60 °
  • Saw-blade inclination left/right: 47 / 47 °
  • Rated power S1 100% 1600 W
  • Rated power S6 20% 2000 W
  • Speed at rated load 3000 rpm
  • 59 m/s cutting speed
  • Cable length: 2 m
Product type

Chopsaw

Saw blade diameter

305 mm

Bore Ø

30 mm

1600 W

Cutting depth (max.) (45°)

67 mm

Cutting depth (max.) (90°)

100 mm

Dim

(L x W x H) 780 x 500 x 657 mm

Length

780 mm

Width

500 mm

Height

657 mm

Weight

18.6 kg

Content

1 pc(s)

No. of power packs included

0

Idle speed

3700 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2943866 Metabo 613305000 Chopsaw 305 mm 30 mm 1600 W

User & Safety Instructions

User & Safety Instructions 2943866 Metabo 613305000 Chopsaw 305 mm 30 mm 1600 W

Description

Largest M-Class chop saw and miter saw - light, precise, user friendly. Precision Cut Line (PCL): Exact shadow cutting line without adjusting by cleverly placed LED. Enormous cutting performance by extremely powerful universal motor and large saw blade.

This text is machine translated.

Features

  • Turntable with fast, precise setting of common angles via locking points
  • Saw-blade inclination on both sides up to 47° for maximum flexibility
  • Robust design made of die-cast aluminum for the toughest requirements
  • Effective chip-suction via the integrated chip-collection funnel
  • Soft start for long life of motor and gear
  • Detachable table extensions, also detachable for placing extremely long work pieces
  • Quick clamp to securely fix the work piece from above or from the front
  • Depth stop for easy creation of grooves
  • All scales and control elements can be viewed and used intuitively from the working position
  • Ergonomic grip for one or both-handed carrying

Scope of delivery

  • Saw blade "Precision cut wood - classic" 305x30 Z56
  • 2 integrated table extensions
  • Cut-off stop
  • Material clamp
  • Tool for changing saw-blade
  • Cable tidy
  • Chip collection bag