• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616731000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiamant super 125x6.0x22.2 Stein

  • Special disc for rough work on concrete, natural and artificial stone
  • Hardness: Soft
  • High removal rate with long service life
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class: C 24-N.
Product type

Grinding disc (off-set)

Content

25 pc(s)

(Ø)

22.23 mm

Bore Ø

22.23 mm

Rotational speed (max.)

12200 U/min

Material suitability

Cast stone

Natural stone

Concrete

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301853 Metabo 616731000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)

Warranty Terms

Warranty Terms 2301853 Metabo 616731000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)