• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616745000 Grinding disc (off-set) Bore diameter 16 mm 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiamant 100x6.0x16.0 steel

  • Universal disc for all metal working
  • Hardness: medium
  • High cutting power with long service life
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class: A 24-N.
Product type

Grinding disc (off-set)

Content

25 pc(s)

(Ø)

16 mm

Bore Ø

16 mm

Rotational speed (max.)

15300 U/min

Material suitability

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301863 Metabo 616745000 Grinding disc (off-set) Bore diameter 16 mm 25 pc(s)

Warranty Terms

Warranty Terms 2301863 Metabo 616745000 Grinding disc (off-set) Bore diameter 16 mm 25 pc(s)