• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616749000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexible super 125x6.0x22.2 Aluminum

  • Special disc with open structure for high removal rate and good service life
  • Hardness: Soft
  • Ideally suited for machining lubricating materials such as aluminum, bronze, copper, brass
  • Maximum working speed 80 m/s.
  • Caution: In closed rooms, a good suction is mandatory, since aluminum dust can cause explosions at high concentrations!
  • This text is machine translated.

Technical specifications

  • Quality class A 36-M
Product type

Grinding disc (off-set)

Content

25 pc(s)

Bore Ø

22.23 mm

Rotational speed (max.)

12200 U/min

Material suitability

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301865 Metabo 616749000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)

Warranty Terms

Warranty Terms 2301865 Metabo 616749000 Grinding disc (off-set) Bore diameter 22.23 mm 25 pc(s)