• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623313000 Hammer drill bit 1-piece 14 mm Total length 340 mm SDS-Max 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
14 mm
Material suitability
Concrete
Stone
Masonry
Working length
200 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

14 mm

Material suitability

Concrete

Stone

Masonry

Working length

200 mm

Content

1 pc(s)

Total length

340 mm

Tool holder

SDS-Max

Length

340 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999302 Metabo 623313000 Hammer drill bit 1-piece 14 mm Total length 340 mm SDS-Max 1 pc(s)

Warranty Terms

Warranty Terms 1999302 Metabo 623313000 Hammer drill bit 1-piece 14 mm Total length 340 mm SDS-Max 1 pc(s)

Description

SDS Max Pro 4 / 14 x 340 mm. The slim, chisel drill head enables a quick penetration to the probing material.. Short spiral inputs and voluminous drill flour grooves of the performance-optimized double spiral bit provide for rapid drill flour discharge. The continuous core reinforcement provides for stability and stability. It provides maximum energy transfer from the hammer drill to drill tip.. For use in concrete, masonry, natural stone.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.