• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623525000 Metabo hard-fleece grinding wheel 110x100 mm P 46 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo hard-fleece grinding wheel 110x100 mm P 46

  • For cleaning and de-scaling of welding seams
  • Remove rust, oxide layers, and paint
  • Strong longitudinal grinding on VA-steels
  • Maximum speed: 5,400 rpm; recommended speed: 2,800 rpm
  • This text is machine translated.

Technical specifications

Product type

Abrasive pad

(Ø)

110 mm

Grit size

46

Content

1 pc(s)

Width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282035 Metabo 623525000 Metabo hard-fleece grinding wheel 110x100 mm P 46 1 pc(s)

Warranty Terms

Warranty Terms 2282035 Metabo 623525000 Metabo hard-fleece grinding wheel 110x100 mm P 46 1 pc(s)