• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625202000 Hole saw 92 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
92 mm
Material
HSS bimetal
Material suitability
Acrylic glass
Steel
Wood
PVC
Grey iron
Structural steel
Stainless steel (non-corrosive)
Brass
Copper
Aluminium
Tool holder
5/8" x 18 UNF
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

92 mm

Material

HSS bimetal

Material properties

tempered

cobalt

high alloyed

Material suitability

Acrylic glass

Steel

Wood

PVC

Grey iron

Structural steel

Stainless steel (non-corrosive)

Brass

Copper

Aluminium

Tool holder

5/8" x 18 UNF

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999711 Metabo 625202000 Hole saw 92 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999711 Metabo 625202000 Hole saw 92 mm 1 pc(s)

Description

HSS bi-metal hole saw, Ø 92mm. BI-metal hole saws with hardened teeth made of high-alloy high-speed work steel with 8% cobalt content, thus greatly increased service life. Faster and softer machining thanks to new teeth with irregular tooth shape and pitch; thus also less vibration. Optimized for use in steel and cast iron, stainless steel, structural steel, aluminum, bronze, copper, PVC, acrylic glass, wood. Maximum cutting depth approx. 35 mm. Thread for hole saw-Ø 14-30 mm: 1/2"-20 UNF; thread for hole saw-Ø 32-152 mm: 5/8"-18 UNF. Use hole saws only with the appropriate shank and center drill.

This text is machine translated.