• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625549000 Tool battery 10 Ah LiHD

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LiHD battery packs for ultimate performance and extremely long use Minimum temperature development
  • Patented "AIR COOLED" charging technology
  • Permanent electronic single cell protection (ESCP) during charging for particularly long life
  • Processor-controlled charge and discharge management
  • Capacity display for permanent monitoring of charge status
  • Long storage capacity and minimal self-discharge
  • One battery for everything. 100% compatibility with all 18 V machines and chargers of CAS partners: www.cordless-alliance-system.com
  • This text is machine translated.

Technical specifications

  • Battery capacity: 10 Ah
  • Battery pack voltage: 18 V.
Product type

Tool battery

Battery voltage

18 V

Type

625549000

Capacity (mAh, Ah)

10 Ah

Technology

LiHD

for brands

Metabo

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100 mm

Width

150 mm

Length

200 cm

Weight

1010 g

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Suitable for

Metabo

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Information

Test Summary Report 2305916 Metabo 625549000 Tool battery 10 Ah LiHD

Security datasheet

Security datasheet 2305916 Metabo 625549000 Tool battery 10 Ah LiHD

Warranty Terms

Warranty Terms 2305916 Metabo 625549000 Tool battery 10 Ah LiHD