• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625580000 Carbide metal Hammer drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 160 mm SDS-Plus 1 Set

Product type
Hammer drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
27 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

27 mm

Content

1 Set

Total length

160 mm

Tool holder

SDS-Plus

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466753 Metabo 625580000 Carbide metal Hammer drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 160 mm SDS-Plus 1 Set

Warranty Terms

Warranty Terms 466753 Metabo 625580000 Carbide metal Hammer drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 160 mm SDS-Plus 1 Set

Description

4 pieces in a plastic case.

Scope of delivery

  • Ø 5, 6, 8.10mm, L = 160 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)