• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626155000 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.48 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Max. Speed 12200 rpm
Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

36

Material suitability

Steel

Stainless steel

Content

25 pc(s)

Rotational speed (max.)

12200 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2256026 Metabo 626155000 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Warranty Terms

Warranty Terms 2256026 Metabo 626155000 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Description

Features

  • Self-sharpening ceramic grain for extremely high removal rate with low application of force
  • excellent results for surface grinding of steel and stainless steel. The high load capacity makes it ideal for extreme grinding tasks such as machining high-alloy steels, titanium alloys, nickel-based alloys as well as chromium and chromium-nickel steel, brass and bronze
  • very long service life; cool grinding
  • Ceramic fiber discs achieve their best performance on powerful angle grinders with increased contact pressure.
  • Fiberwashers for clamping on supporting disc! For clamping the ceramic fiber grinding discs, the backing plates with cooling fins are recommended (e.g. Ø 125 mm, 623291000)
  • Working maximum speed 80 m/s..
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)