• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626168000 Mop wheel Bore diameter 22.23 mm Grit size 80 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo lamellae grinding plate 115 mm P 80 FS-CER

  • The self-sharpening ceramic grain enables an extremely high removal rate at low Effort required
  • Outstanding results in surface and edge grinding of steel and stainless steel. Due to its high load capacity ideal for extreme grinding work such as machining of high-alloy steels, titanium alloys, nickel-based alloys as well as chromium and chrome-nickel steel, brass and bronze.
  • Very long service life; cool grinding on surfaces and edges
  • Uniform grinding pattern; comfortable grinding with very low vibrations
  • Maximum working speed 80 m/s.
  • Angled design: Angle of attack 7-9°
  • This text is machine translated.

Technical specifications

  • Design: Offset
  • Max. Speed 13300 rpm
Product type

Mop wheel

Bore Ø

22.23 mm

Grit size

80

Material suitability

Nickel base alloy

Rotational speed (max.)

13300 U/min

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301984 Metabo 626168000 Mop wheel Bore diameter 22.23 mm Grit size 80 10 pc(s)

Warranty Terms

Warranty Terms 2301984 Metabo 626168000 Mop wheel Bore diameter 22.23 mm Grit size 80 10 pc(s)

What kind of Flap Disks & Wheels are you looking for?