• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626276000 Hammer drill bit set 10-piece 10 mm SDS-Plus 10 pc(s)

Product type
Hammer drill bit set
Drill hole Ø
10 mm
Material
Solid carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
215 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

10 mm

Material

Solid carbide metal

Material suitability

Concrete

Stone

Masonry

Working length

215 mm

Content

10 pc(s)

Total length

215 mm

Tool holder

SDS-Plus

Length

215 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999296 Metabo 626276000 Hammer drill bit set 10-piece 10 mm SDS-Plus 10 pc(s)

Warranty Terms

Warranty Terms 1999296 Metabo 626276000 Hammer drill bit set 10-piece 10 mm SDS-Plus 10 pc(s)

Description

10 SDS Plus hammer drill bit/10.0 x 215 mm per 4 Premium. Intelligent geometry and quality down to the last detail for long life, precise holes and maximum quietness even in the toughest load. Highest security through optimal symmetric geometry of the head with 4 solid carbide cutting, the in reinforcing results not einhakt. Up to 10 mm Ø: with the innovative, welded solid carbide head for maximum service life and larger dust outlets for optimum drilling speed. Micro-cracks in the material for noticeably faster cause power breakers drilling progress. Low vibration drilling by 4 reversible blade vario spiral. 2 voluminous coils. Create the drill flour reliably quickly out of the hole, two reinforced spirals provide additional security and stability.. Extremely resistant to breakage by high-quality special steel. Very long life for up to 50% more plugs fit circular holes. For professional use in hardest natural stone, concrete, masonry.

This text is machine translated.