• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626370000 Metabo Kombi Lamella grinding disc 125 mm Diameter 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sanding disc mount

(Ø)

125 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001031 Metabo 626370000 Metabo Kombi Lamella grinding disc 125 mm Diameter 125 mm

Warranty Terms

Warranty Terms 2001031 Metabo 626370000 Metabo Kombi Lamella grinding disc 125 mm Diameter 125 mm

Description

Combination Lamella grinding disc 125 mm, medium, from mat material and sand paper. Made from high-quality corundum grinding fabric in combination with high-quality abrasive pad. From the material removal to the fine-tuning in just one step. Very smooth finish picture with good material removal.. For editing of welding joints, such as for grinding or polishing. Remove light scratches and damage on the workpiece. Suitable for grinding, cleaning and finish work on stainless steel, steel, non-ferrous metals and light alloys, titanium alloys. Work Top speed: 80 m/s. Recommended Speed: 3,000 rpm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)