• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626407000 Sandpaper belt set 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt set

Grit size

400

Length

100 mm

Width

90 mm

Content

1 pc(s)

Dim

(L x W) 100 mm x 90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001808 Metabo 626407000 Sandpaper belt set 1 pc(s)

Warranty Terms

Warranty Terms 2001808 Metabo 626407000 Sandpaper belt set 1 pc(s)

Description

5 sanding belts 90 x 100 mm P400/A45, Metabo Pyramid, for glazing machine. For use throughout the metal range, specially designed for stainless steel/stainless steel. 3-dimensional structure of the abrasives (pyramid-shaped). High removal rate in at the same time very uniform and fine grinding image over the whole service life. Fast work progress; significantly reduces work steps in comparison with conventional abrasives. Max. Speed 6400/min; recommended speed 4,200 rpm.

This text is machine translated.