• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626415000 Metabo 5 Kombi-lamellae grinding plate 125 mm Diameter 125 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo 5 Kombi-lamellae grinding plate 125 mm

  • Made of high-quality corundum grinding fabric in combination with high-quality abrasive fleece
  • From material removal to fine grinding in just one operation. Very uniform cut pattern with good material removal.
  • For working on weld seams, such as for grinding or re-polishing. For removing slight scratches and damage to the workpiece.
  • Suitable for grinding, cleaning and finishing work on stainless steel, steel, colorful and light metals, titanium alloys
  • Maximum working speed: 80 m/s.
  • Recommended speed: 3,000 rpm
  • This text is machine translated.

Technical specifications

  • Diameter x bore 125 x 22.23 mm
  • Grain: Coarse
Product type

Sanding disc mount

(Ø)

125 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282567 Metabo 626415000 Metabo 5 Kombi-lamellae grinding plate 125 mm Diameter 125 mm

Warranty Terms

Warranty Terms 2282567 Metabo 626415000 Metabo 5 Kombi-lamellae grinding plate 125 mm Diameter 125 mm