• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626455000 Supporting disc 115 mm M 14 with cooling fins Diameter 115 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping nut M 14
  • Max. Speed 13300 rpm
Product type

Disc mount

(Ø)

115 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235923 Metabo 626455000 Supporting disc 115 mm M 14 with cooling fins Diameter 115 mm

Warranty Terms

Warranty Terms 2235923 Metabo 626455000 Supporting disc 115 mm M 14 with cooling fins Diameter 115 mm

Description

Features

  • Hard backing plate for fiber discs, ideal for rough grinding work
  • specially shaped cooling fins for high removal rate and particularly cool grinding
  • Support plate made of heat-resistant and temperature-resistant plastic material
  • Safe, spark-protected work through innovative design, optimally tuned to the dimensions of the standard protective covers of Metabo. Also suitable for Metabo angle grinder with auto-balancer
  • Clamping nut included
  • Working maximum speed: 80 m/s..
  • This text is machine translated.