• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626507000 Tap drill bit set 19 mm 1 pc(s)

Product type
Tap drill bit set
Drill hole Ø
19 mm
Material
HSS
Material suitability
Steel
Working length
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

19 mm

Material

HSS

Material suitability

Steel

Working length

30 mm

Tool holder

Weldon shank

Shank Ø

19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000752 Metabo 626507000 Tap drill bit set 19 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000752 Metabo 626507000 Tap drill bit set 19 mm 1 pc(s)

Description

HSS core drill 19x30 mm, Weldon shank 19 mm (3/4"). With Weldon shank 19 mm (3/4") Only insert with matching centering pin. Suitable for steel, cast steel, non-ferrous heavy and light metals.

This text is machine translated.