• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626566000 SABER SAW BLADE FLEXIBLE ALMOST METAL Saw blade length 150 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Thickness: 0.9 mm
  • Tooth pitch: 1.4mm/18TPI
  • Corresponds to Bosch Type: S1050RD
Product type

Recipro saw blade

Saw blade length

150 mm

Material suitability

Sheet metal

Metal

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236045 Metabo 626566000 SABER SAW BLADE FLEXIBLE ALMOST METAL Saw blade length 150 mm 5 pc(s)

Warranty Terms

Warranty Terms 2236045 Metabo 626566000 SABER SAW BLADE FLEXIBLE ALMOST METAL Saw blade length 150 mm 5 pc(s)

Description

Features

  • Curved blade platform perfectly supports the orbital movement of the saber saw and ensures the best possible power transmission
  • 30% higher cutting speed compared to straight saw blades
  • more cuts - less blade changes: Up to 25% longer blade life.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)