• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626583000 Tap drill bit set 26 mm 1 pc(s)

Product type
Tap drill bit set
Drill hole Ø
26 mm
Material
Carbide metal
Material suitability
Steel (high alloyed)
Working length
55 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

26 mm

Material

Carbide metal

Material properties

high alloyed

Material suitability

Steel (high alloyed)

Working length

55 mm

Tool holder

Weldon shank

Shank Ø

19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999830 Metabo 626583000 Tap drill bit set 26 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999830 Metabo 626583000 Tap drill bit set 26 mm 1 pc(s)

Description

HM core drill 26x55 mm, Weldon shank 19 mm (3/4"). Core driller Ø 14 - 60 mm with Weldon shank 19 mm (3/4"). Core drill-Ø starting from 70 mm with Weldon shaft 32 mm (1 1/4"). Only insert with matching centering pin. Also suitable for high-alloy steels.

This text is machine translated.