• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626606000 Cutting fluid spray 400 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo universal cutting spray 400 ml

  • Increase tool life for tools such as core drills, metal drills, BIM hole saws, cutters or saw bladesHigher cutting speeds due to optimum cooling propertiesBio-degradableCore drilling: Use of the cutting spray for overhead work, in horizontal position OF THE MAG or in the B 32/3 without automatic internal cooling
  • This text is machine translated.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Cutting fluid spray

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 2588821 Metabo 626606000 Cutting fluid spray 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

What kind of Spray Lubricants are you looking for?