• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626912000 Dust extractor 1-piece 18 mm Total length 600 mm SDS-Max 1 pc(s)

Product type
Dust extractor
Drill hole Ø
18 mm
Material suitability
Concrete
Stone
Masonry
Working length
400 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dust extractor

Drill hole Ø

18 mm

Material suitability

Concrete

Stone

Masonry

Working length

400 mm

Content

1 pc(s)

Total length

600 mm

Tool holder

SDS-Max

Length

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001243 Metabo 626912000 Dust extractor 1-piece 18 mm Total length 600 mm SDS-Max 1 pc(s)

Warranty Terms

Warranty Terms 2001243 Metabo 626912000 Dust extractor 1-piece 18 mm Total length 600 mm SDS-Max 1 pc(s)

Description

SDS Max extraction drill bit 18 x 600 mm. Drilling and clean in one operation reduces the exposure to dust and after work. The Highest Reinforcement Fitness, no hooking or clog thanks to solid 4-cutter geometry with extra-large storage building. Significantly higher drilling speed through optimal evacuation. Innovative head design with high concentricity for accurate dowel holes. Active drilling point cooling for long service life. Dust-free drilling for regulatory compliance to the user protection. Up to 98% less dust in the boring hole. Universal Staubsaugeradaper fits on all standard industrial vacuum cleaner the M and H-Class. When using chemical fixings the installation instructions of the manufacturer.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.