• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627321000 Wood fraise Total length 160 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Wood fraise
Content
1 pc(s)
Total length
160 mm
UKCA
not relevant
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood fraise

Content

1 pc(s)

Total length

160 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000687 Metabo 627321000 Wood fraise Total length 160 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000687 Metabo 627321000 Wood fraise Total length 160 mm 1 pc(s)

Description

Flat wood drill bit 24x160 mm. Wood drill bits made of high-quality steel, with center point for precise drilling and two side cutting for fast and splinter-free drilling in soft wood, chipboard, plywood, lightweight materials, etc. 1/4" (6.35 mm) hex shank fits in conventional drill chuck and in E 6.3 holders.

This text is machine translated.