• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627391000 Concrete twist drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)

Product type
Concrete twist drill bit
DIN standard
DIN 8039
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

DIN standard

DIN 8039

Drill hole Ø

10 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

70 mm

Content

1 pc(s)

Total length

120 mm

Tool holder

Cylinder shank

Shank Ø

10.0 mm

Length

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000630 Metabo 627391000 Concrete twist drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)

Warranty Terms

Warranty Terms 2000630 Metabo 627391000 Concrete twist drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)

Description

Concrete drill pro, carbide-tipped, 10.0 x 120 mm. High-quality, robust concrete drill according to DIN 8039 with 130° hard metal plate, particularly heat-resistant, very long service life, with special groove for rapid removal of drill dust. Also suitable for light hammer drills with 3 jaw drill chuck. Suitable for drilling in granite, concrete, masonry, natural and artificial stone.

This text is machine translated.