• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627528000 Wood twist drill bit 1-piece 10 mm Total length 100 mm 1 pc(s)

Product type
Wood twist drill bit
Drill hole Ø
10 mm
Material
Tool steel
Material suitability
Wood
Tool holder
Hex shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

10 mm

Material

Tool steel

Material suitability

Wood

Tool holder

Hex shank

Content

1 pc(s)

Total length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999660 Metabo 627528000 Wood twist drill bit 1-piece 10 mm Total length 100 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999660 Metabo 627528000 Wood twist drill bit 1-piece 10 mm Total length 100 mm 1 pc(s)

Description

Professional wood drill bit 10.0 x 100 mm, with hexagonal shank. High-quality precision tool made of the best quality steel. From one piece precision-ground (no screwed or welded 2-piece product). Ideal for drilling machines, which are equipped with quick change drill chuck according to DIN 3126. The exact compliance with DIN 3126 E 6.3 ensures that the drill chuck is not damaged. With centering tip for an exact drilling.

This text is machine translated.