• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627640000 Attachment pump BPV 03 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Attachment pump BPV 03

  • Selfpriming
  • Suitable for drive machines with speed up to 3,400 rpm
  • Metabo quick coupling
  • This text is machine translated.

Technical specifications

  • Hose connection: R 3/4""
  • Mounting hole 43 mm
  • Weight: 0.6 kg
  • Maximum delivery height: 20 m.
  • Maximum flow rate: 3000 l/h.
  • Maximum suction height 4 m.
Product type

Power drill pump attachment

Dim

(L x W x H) 350 cm x 300 mm x 250 mm

Weight

0.6 kg

Width

300 mm

Height

250 mm

Length

350 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2281515 Metabo 627640000 Attachment pump BPV 03 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2281515 Metabo 627640000 Attachment pump BPV 03 1 pc(s)

Warranty Terms

Warranty Terms 2281515 Metabo 627640000 Attachment pump BPV 03 1 pc(s)

What kind of Power Drill Accessories are you looking for?