• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627656000 Concrete twist drill bit 1-piece 12 mm Total length 150 mm 1 pc(s)

Product type
Concrete twist drill bit
DIN standard
DIN 8039
Drill hole Ø
12 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

DIN standard

DIN 8039

Drill hole Ø

12 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

110 mm

Content

1 pc(s)

Total length

150 mm

Length

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000626 Metabo 627656000 Concrete twist drill bit 1-piece 12 mm Total length 150 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000626 Metabo 627656000 Concrete twist drill bit 1-piece 12 mm Total length 150 mm 1 pc(s)

Description

Concrete drill classic, carbide-tipped, 12.0 x 150 mm. Concrete drill bits for rotary and hammer drills according to DIN 8039, milled angle groove, straight spiral inlet, long service life, heat-resistant, 130° hard metal plate, negative chamfer, robust design. Surface: Sphere-blasted. Suitable for drilling in concrete, masonry, natural stone.

This text is machine translated.