• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628205000 Diamond grinding pot concrete Ø 125 mm 12.5 cm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Diamond

(Ø)

12.5 cm

Content

1 pc(s)

Height

50 mm

Length

200 cm

Width

200 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999971 Metabo 628205000 Diamond grinding pot concrete Ø 125 mm 12.5 cm 1 pc(s)

Warranty Terms

Warranty Terms 1999971 Metabo 628205000 Diamond grinding pot concrete Ø 125 mm 12.5 cm 1 pc(s)

Description

Diamond grinding concrete "professional" Ø 125 mm. Powerful diamond grinding pot. Best suited for sanding thick concrete layers, leveling concrete, soil preparation, removing mud skin and formwork seams on concrete, sanding hard cement, lime cement plaster, hard screed, leveling granite, natural stones and other very hard materials, for clean edge machining without breaking out. Working highest speed 80 m/s.

This text is machine translated.