• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628208000 PKD-Sanding cup Ø 125 mm 12.5 cm 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond

(Ø)

12.5 cm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001014 Metabo 628208000 PKD-Sanding cup Ø 125 mm 12.5 cm 1 pc(s)

Warranty Terms

Warranty Terms 2001014 Metabo 628208000 PKD-Sanding cup Ø 125 mm 12.5 cm 1 pc(s)

Description

PCD grinding head "professional" Ø 125 mm (poly-crystalline diamond grinding pot). Powerful special grinding pot. Ideal suitable for sanding on and sanding flexible protective coatings (on soft and hard surfaces), adhesives, sealants, for removing latex and oil paints, bitumen, PU / polyurethane, epoxide, elastic adhesive, For cutting off lime and plaster, grinding artificial resin plaster, hard cement plaster. Sanding cup equipped with PCD segments (poly-crystalline diamonds). The PCD segments cover particularly problematic surfaces can be removed quickly and effectively without applying glue. Working highest speed 80 m/s.

This text is machine translated.