• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628405000 Milling set Carbide metal Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo HM milling cutter set, 40-pce on display

  • Carbide cutter with cross teeth for general applications. The cross toothing enables a pleasant working and a better control. The improved cut-ability increases the material removal. Suitable for almost all metals, such as hardened steel, unhardened, stainless steel, titanium, brass, copper, cast iron, bronze.
  • Application examples: Deburring, contour processing, surface processing, milling out of hard-to-reach places, processing of sharp angles
  • Contents:
  • 2 x Order-No.: Head-Ø x Working length x Overall length, Shaft-Ø, Form
  • 2 x 628341000: ZYAS 061850, cylinder/B-shape
  • 2 x 628345000: WRC 061850, round-roller/C-shape
  • 2 x 628353000: RBF 061850, round arch/F-shape
  • 2 x 628357000: SPG 061850, pointed arch/G-shape
  • 2 x 628401000: KEL 061850, round cone/L-shape
  • 2 x 628346000: WRC 082064, round-roller/C-shape
  • 2 x 628354000: RBF 082065 Round bend/F-shape
  • 2 x 628358000: SPG 082064, pointed arch/G-shape
  • 2 x 628365000: KEL 082570, round cone/L-shape
  • 2 x 628343000: ZYAS 102064, cylinder/B-shape
  • 2 x 628347000: WRC 102064, round-roller/C-shape
  • 2 x 628355000: RBF 102064, round bow/F-shape
  • 2 x 628359000: SPG 102064, pointed arch/G-shape
  • 2 x 628366000: KEL 103076, round cone/L-shape
  • 2 x 628344000: ZYAS 122570, cylinder/B-shape
  • 1 x 628348000: WRC 122570, round-roller/C-shape
  • 2 x 628356000: RBF 122570, round bow/F-shape
  • 2 x 628360000: SPG 122570, pointed arch/G-shape
  • 2 x 628367000: KEL 123277, round cone/L-shape
  • 2 x 628402000: TRE 101660, Ellipse / E-shape
  • This text is machine translated.

Technical specifications

Product type

Milling set

Type

Cylindrical

Material

Carbide metal

Shank Ø

6 mm

Content

1 pc(s)

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281655 Metabo 628405000 Milling set Carbide metal Shank diameter 6 mm

Warranty Terms

Warranty Terms 2281655 Metabo 628405000 Milling set Carbide metal Shank diameter 6 mm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.