
Technical specifications
- Product type
Telescopic handle
- Dim
(L x W x H) 100 cm x 50 mm x 800 mm
- Weight
2540 g
- Suitable for
Metabo PowerMaxx SGS 12 Q
Metabo SGS 18 LTX Q
- Height
800 mm
- Length
100 cm
- Width
50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2348703 Metabo 628426000 Telescopic handle Suitable for Metabo PowerMaxx SGS 12 Q, Metabo SGS 18 LTX Q
User & Safety Instructions
User & Safety Instructions 2348703 Metabo 628426000 Telescopic handle Suitable for Metabo PowerMaxx SGS 12 Q, Metabo SGS 18 LTX Q
Warranty Terms
Warranty Terms 2348703 Metabo 628426000 Telescopic handle Suitable for Metabo PowerMaxx SGS 12 Q, Metabo SGS 18 LTX Q
Description
Features
- Sturdy telescopic rod for precise cutting of lawn edges that protect the back
- easy to attach without tools
- Total length variable from 90 to 102 cm
- Working angle adjustable by 125°
- suitable for PowerMaxx SGS 12 Q and SGS 18 LTX Q.
- This text is machine translated.
What kind of Grass & Hedge Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





