• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628557000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Tiles 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Dia-TS 230x22.23 mm, SP-T, Tiles SP

  • Special disc for all types of tiles, glazed and unglazed, natural stone slabs
  • Good cutting performance and optimal tool life; sintered cutting edge; segment height 7 mm
  • This text is machine translated.

Technical specifications

  • Segment dimensions 1.65 x 7 mm
Product type

Diamond cutting disc

Material suitability

Tiles

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Rotational speed (max.)

6600 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282226 Metabo 628557000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Tiles 1 pc(s)

Warranty Terms

Warranty Terms 2282226 Metabo 628557000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Tiles 1 pc(s)

What kind of Diamond Cutting Discs are you looking for?