• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628562000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Dia-TS 230x22.23mm,UP, Universal, prof.

  • Ideally suited for all general construction and construction site materials, such as concrete, washed concrete, hard/soft sand stones, clay tiles
  • The universal disc with the high-quality diamond quality and high-quality raw materials for optimum cutting performance and long service life
  • Special short-tooth segments for high cut-resistance and clean cutting edges
  • Laser-welded diamond segments; segment height 9 mm
  • This text is machine translated.

Technical specifications

  • Segment dimensions 20 x 2.6 x 9 mm
  • Number of segments: 30
Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282231 Metabo 628562000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm 1 pc(s)

Warranty Terms

Warranty Terms 2282231 Metabo 628562000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm 1 pc(s)

What kind of Diamond Cutting Discs are you looking for?