• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628577000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Dia-TS230x22.23mm,GP,Granite,professional

  • Ideal for all types of granite, terrazzzo plates
  • High-quality diamond quality and high-quality raw materials for optimum cutting performance and long service life
  • Laser-welded diamond segments; segment height 12 mm
  • This text is machine translated.

Technical specifications

  • Segment dimensions 20 x 2.6 x 9 mm
  • Number of segments: 30
Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282241 Metabo 628577000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm 1 pc(s)

Warranty Terms

Warranty Terms 2282241 Metabo 628577000 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm 1 pc(s)

What kind of Diamond Cutting Discs are you looking for?