• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628594000 Burr set Carbide metal Conical Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HM milling cutter set, 3-part, "professional premium"

  • Hard metal cutter with universal teeth and innovative coating for general applications
  • Up to 100 percent more material removal than with comparable hard metal milling cutters with cross toothing
  • Innovative coating for longer life
  • Suitable for use in a wide range of materials thanks to special universal teeth
  • Application examples: Deburring, contour processing, surface working, routing of hard to reach places, processing of pointed angles
  • Head diameter 12 mm
  • Working length: 25mm
  • Total length: 70mm.
  • Shaft diameter: 6mm
  • 1 x 628591000:HM-cutter ZYAS 122570 / 6 - "professional premium"
  • 1 x 628592000: HM milling cutter, WRC 122570 / 6 - "professional premium"
  • 1 x 628593000:HM-cutter, RBF 122570 / 6 - "professional premium"
  • This text is machine translated.

Technical specifications

Product type

Burr set

Type

Conical

Material

Carbide metal

Shank Ø

6 mm

Length

70 mm

Working length

25 mm

Content

1 pc(s)

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553140 Metabo 628594000 Burr set Carbide metal Conical Shank diameter 6 mm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.