• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628905000 Tray Polystyrene (L x W) 373 mm x 260 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Suitable for eccentric sander SXE 150-2.5 BL / SXE 150-5.0 BL␍
  • suitable for Metabox 145
  • , insert that is exactly tailored to the tool and accessories
  • This text is machine translated.

Technical specifications

Product type

Tray

Material

Polystyrene

Width

260 mm

Length

373 mm

Dim

(L x W) 373 mm x 260 mm

Series

metaBox

Weight

0.24 kg

Car phone holder features

Foam padding

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2306018 Metabo 628905000 Tray Polystyrene (L x W) 373 mm x 260 mm

Warranty Terms

Warranty Terms 2306018 Metabo 628905000 Tray Polystyrene (L x W) 373 mm x 260 mm

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.