• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628977000 Hole saw 50 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
50 mm
Material
Carbide metal
Material suitability
Brick
Plywood
Hollow block
Gypsum blocks
Working length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal hole saw Ø 50 x 60 mm

  • Ideal for electricians, tile laying, plumbing installers, heating technicians and building and furniture carpenters
  • Carbide tipped teeth make for an aggressive, clean cut
  • Specific design of tooth geometry for high cutting speed and long life

Technical specifications

Product type

Hole saw

Drill hole Ø

50 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Brick

Plywood

Hollow block

Gypsum blocks

Working length

60 mm

Length

60 mm

Documents & Downloads

Datasheet

Datasheet 3305944 Metabo 628977000 Hole saw 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3305944 Metabo 628977000 Hole saw 50 mm 1 pc(s)

Description

Can be used very flexibly, also in different materials: Soft wood, chipboard, plywood, MDF, plastic and plastic-coated panels, plaster blocks, gas concrete, brick and hollow block stones.

This text is machine translated.