• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628990000 Hole saw 83 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
83 mm
Material
Carbide metal
Material suitability
Softwood
Working length
60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

83 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Softwood

Working length

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553170 Metabo 628990000 Hole saw 83 mm 1 pc(s)

Description

Ideal for electricians, tile laying, plumbing installers, heating technicians and building and furniture carpenters
Carbide tipped teeth make for an aggressive, clean cut
Specific design of tooth geometry for high cutting speed and long life
Can be used very flexibly, also in different materials: Soft wood, chipboard, plywood, MDF, plastic and plastic-coated panels, plaster blocks, gas concrete, brick and hollow block stones

This text is machine translated.