• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 629061000 Sandpaper belt set Grit size 100 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper belt set

Grit size

100

Length

650 mm

Width

50 mm

Content

1 pc(s)

Dim

(L x W) 650 mm x 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999958 Metabo 629061000 Sandpaper belt set Grit size 100 1 pc(s)

Warranty Terms

Warranty Terms 1999958 Metabo 629061000 Sandpaper belt set Grit size 100 1 pc(s)

Description

3 sanding belts 50 x 650 mm, P100, for Double grinding machine. High-quality grinding paper (Normal corundum) with poet scattering, high cutting performance and long service life. Universal use. For grinding and deburring of metals, unalloyed and low-alloy steels, cast iron, aluminum alloys, brass, bronze, hard metal layers, rubber, plastics, etc.. Recommended peripheral speed: 25-35 m/s.

This text is machine translated.