• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 629066000 Sandpaper belt Grit size 120 (L x W) 1020 mm x 50 mm 3 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 13.99 / piece)
€ 23.68
-41 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper belt

Grit size

120

Length

1020 mm

Width

50 mm

Content

3 pc(s)

Dim

(L x W) 1020 mm x 50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2585056 Metabo 629066000 Sandpaper belt Grit size 120 (L x W) 1020 mm x 50 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2585056 Metabo 629066000 Sandpaper belt Grit size 120 (L x W) 1020 mm x 50 mm 3 pc(s)

Description

Features

  • High-quality sandpaper (normal corundum) with dense scattering, high cutting power and long service life. Universal use. For grinding and deburring metals, unalloyed and low-alloy steels, cast iron, aluminum alloys, brass, bronze, Hard metallic layers, rubber, plastics, etc.
  • Recommended peripheral speed: 25-35 m/s.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)