• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630177000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo 630177000 1 pc(s)

  • Suction hose electrically conductive
  • For bayonet fixing and swivel joint
  • Flexible and easy to extend: Suction hose can be connected to a second without additional connecting piece
  • Standard equipment for ASR 36-18 BL 25 M SC
  • This text is machine translated.

Technical specifications

  • Connection-Ø, outer: 27 mm
  • Bayonet connection: 1
  • Rotation balancing: Electrically conductive on both sides
  • : 1
  • hose-Ø, outer: 45 mm
  • hose-Ø, inner: 38 mm
Vacuum hose dimensions

4 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305958 Metabo 630177000 1 pc(s)

Warranty Terms

Warranty Terms 2305958 Metabo 630177000 1 pc(s)