
Technical specifications
- Volume: 25 l
- Box dimensions 430 x 330 x 380 mm
- Height with hose 450 mm
- Weight: 4.1 kg
- Product type
Pre-separator for all-purpose vacuum cleaner
- Suitable for (cleaning utensil brand)
Metabo
- Vacuum hose dimensions
Schlauchanschluss-Ø: 58 mm
Saugschlauch-Ø: 49 mm
Schlauchlänge: 90 c m
- Factory colour
Multicolour
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3734520 Metabo 630226000 Pre-separator for all-purpose vacuum cleaner 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3734520 Metabo 630226000 Pre-separator for all-purpose vacuum cleaner 1 pc(s)
Warranty Terms
Warranty Terms 3734520 Metabo 630226000 Pre-separator for all-purpose vacuum cleaner 1 pc(s)
Description
Locked by metaBOX housing
Antistatic - prevents static charge by discharge via pre-separator and connecting hose
Easy and dust-free disposal by means of PE-waste disposal bag
Comfortable emptying thanks to two lateral handles
Transparent filling container for detecting the filling level
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 310.98*




























