• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631488000 Metabo 5 saber saw blades, wood 240 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

240 mm

Material suitability

Wood

Content

5 pc(s)

Number of cogs

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000785 Metabo 631488000 Metabo 5 saber saw blades, wood 240 5 pc(s)

Warranty Terms

Warranty Terms 2000785 Metabo 631488000 Metabo 5 saber saw blades, wood 240 5 pc(s)

Description

5 saber saw blades, wood, series "professional", 240x1.5 mm, HCS, 5.0 mm/5 TPI Suitable for Metabo, AEG, Black & Decker, Bosch, Dewalt, Flex, Hitachi, Milwaukee, Porter Cable, SKIL ....

This text is machine translated.

More interesting products

(*All information is plus legal VAT)