• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631712000 Masonry twist drill bit 1-piece 30 mm Total length 450 mm SDS-Plus 1 pc(s)

Product type
Masonry twist drill bit
Drill hole Ø
30 mm
Material
Solid carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

30 mm

Material

Solid carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

400 mm

Content

1 pc(s)

Total length

450 mm

Tool holder

SDS-Plus

Length

450 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000942 Metabo 631712000 Masonry twist drill bit 1-piece 30 mm Total length 450 mm SDS-Plus 1 pc(s)

Warranty Terms

Warranty Terms 2000942 Metabo 631712000 Masonry twist drill bit 1-piece 30 mm Total length 450 mm SDS-Plus 1 pc(s)

Description

SDS-plus Pro4 Premium hammer drill / 30.0 x 450 mm. Intelligent geometry and quality down to the last detail for a long life, precise drill holes and maximum smoothness even under the harshest load. Maximum safety thanks to optimum symmetrical head geometry with 4 solid carbide blades, which do not catch in armierungstreffern. Up to Ø 10 mm: With innovative, welded solid carbide head for maximum service life and larger dust outlets for highest drilling speed. Power Breakers cause micro cracks in the material for noticeably faster drilling progress. Low-vibration drilling through 4-maneuverable vario spiral. 2 large-volume spirals reliably remove the drill flour quickly from the drill hole, two reinforced spirals provide additional security and stability. Extremely break-proof thanks to high-quality special steel. Very long life for up to 50% more dowel-fit circular drill holes. For professional use in hardest natural stone, concrete, masonry.

This text is machine translated.