• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631816000 Hammer drill bit 1-piece 25 mm Total length 1000 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
25 mm
Material suitability
Stone
Masonry
Working length
950 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

25 mm

Material suitability

Stone

Masonry

Working length

950 mm

Content

1 pc(s)

Total length

1000 mm

Tool holder

SDS-Plus

Length

1000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001707 Metabo 631816000 Hammer drill bit 1-piece 25 mm Total length 1000 mm SDS-Plus 1 pc(s)

Warranty Terms

Warranty Terms 2001707 Metabo 631816000 Hammer drill bit 1-piece 25 mm Total length 1000 mm SDS-Plus 1 pc(s)

Description

SDS-plus Pro 4 / 25.0 x 1000 mm. Highest drilling speed through reduction of friction and improved impact transfer through special cutting geometry on the chisel-shaped drill head. Stable and long-life centering tip for precise drilling. Power Breakers cause microcracks in the material for noticeably faster drilling progress . Increased Arming Phases reduce the likelihood of chakening in Arming Buffers. Large-volume 2-spiral helical geometry with core reinforcement for fast conveying of the drill flour and maximum breaking safety. For use in concrete, masonry, natural stone, granite.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.