• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 685142000 Basic-Set 2x LiHD 10Ah + ASC 145 Tool battery and charger 18 V 10 Ah LiHD

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 2 x LiHD battery pack 18 V/10.0 Ah
  • quick charger ASC 145
  • Metabox 215
  • This text is machine translated.

Technical specifications

Product type

Tool battery and charger

Battery voltage

18 V

Type

Basic-Set 2x LiHD 10Ah + ASC 145

Capacity (mAh, Ah)

10 Ah

Technology

LiHD

for brands

Metabo

Rechargeable

Yes

Size

Non-standard rechargeable

Features

incl. charger

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Information

Test Summary Report 2305917 Metabo 685142000 Basic-Set 2x LiHD 10Ah + ASC 145 Tool battery and charger 18 V 10 Ah LiHD

Security datasheet

Security datasheet 2305917 Metabo 685142000 Basic-Set 2x LiHD 10Ah + ASC 145 Tool battery and charger 18 V 10 Ah LiHD

Warranty Terms

Warranty Terms 2305917 Metabo 685142000 Basic-Set 2x LiHD 10Ah + ASC 145 Tool battery and charger 18 V 10 Ah LiHD